
F2213/32 RD061 | |
|---|---|
DigiKey Part Number | F2213/32RD061-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 RD061 |
Description | HEATSHRINK 0.093" X 0.5' RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 2 | 33,26500 Kč | 66,53 Kč |
| 3 | 31,63000 Kč | 94,89 Kč |
| 5 | 29,74000 Kč | 148,70 Kč |
| 7 | 28,57143 Kč | 200,00 Kč |
| 10 | 27,36200 Kč | 273,62 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |




