
F2213/32 RD002 | |
|---|---|
DigiKey Part Number | F2213/32RD002-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 RD002 |
Description | HEATSHRINK 0.093" X 500' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 756,95000 Kč | 5 756,95 Kč |
| 2 | 5 294,69000 Kč | 10 589,38 Kč |
| 3 | 5 092,15000 Kč | 15 276,45 Kč |
| Unit Price without VAT: | 5 756,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 965,90950 Kč |




