
F2213/16 CL007 | |
|---|---|
DigiKey Part Number | F2213/16CL007-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 CL007 |
Description | HEATSHRINK 3/16" CLEAR |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 | 28,69580 Kč | 1 434,79 Kč |
| 100 | 26,39240 Kč | 2 639,24 Kč |
| 150 | 25,29420 Kč | 3 794,13 Kč |
| Unit Price without VAT: | 28,69580 Kč |
|---|---|
| Unit Price with VAT: | 34,72192 Kč |





