
F2213/16 CL005 | |
|---|---|
DigiKey Part Number | F2213/16CL005-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 CL005 |
Description | HEATSHRINK 3/16" X 100' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 014,26000 Kč | 3 014,26 Kč |
| 2 | 2 772,26000 Kč | 5 544,52 Kč |
| 3 | 2 639,87000 Kč | 7 919,61 Kč |
| 5 | 2 500,10600 Kč | 12 500,53 Kč |
| Unit Price without VAT: | 3 014,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 647,25460 Kč |





