F2211IN OR003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 11 214,46000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 11 214,46000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 11 214,46000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 11 214,46000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 11 214,46000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211IN OR003

DigiKey Part Number
216-F2211INOR003-ND
Manufacturer
Manufacturer Product Number
F2211IN OR003
Description
FIT SHRINK TUBING 250 FT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Orange 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 668,34000 Kč11 668,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11 668,34000 Kč
Unit Price with VAT:14 118,69140 Kč