
F2211/8 CL019 | |
|---|---|
DigiKey Part Number | F2211/8CL019-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 CL019 |
Description | HEATSHRINK 1/8" X 60' CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 60.0' (18.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 60.0' (18.3m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 653,38000 Kč | 1 653,38 Kč |
| 2 | 1 520,46500 Kč | 3 040,93 Kč |
| 3 | 1 447,88333 Kč | 4 343,65 Kč |
| 5 | 1 361,25800 Kč | 6 806,29 Kč |
| 7 | 1 307,06571 Kč | 9 149,46 Kč |
| 10 | 1 251,98500 Kč | 12 519,85 Kč |
| Unit Price without VAT: | 1 653,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 000,58980 Kč |





