
F2211/8 CL002 | |
|---|---|
DigiKey Part Number | F2211/8CL002-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 CL002 |
Description | HEATSHRINK 1/8" X 500' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 098,66000 Kč | 6 098,66 Kč |
| 2 | 5 608,98500 Kč | 11 217,97 Kč |
| 3 | 5 421,40333 Kč | 16 264,21 Kč |
| Unit Price without VAT: | 6 098,66000 Kč |
|---|---|
| Unit Price with VAT: | 7 379,37860 Kč |





