
F2211/8 BL062 | |
|---|---|
DigiKey Part Number | F2211/8BL062-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 BL062 |
Description | HEATSHRINK 1/8" X 0.5' BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 2 | 37,79500 Kč | 75,59 Kč |
| 3 | 35,97667 Kč | 107,93 Kč |
| 5 | 33,80600 Kč | 169,03 Kč |
| 7 | 32,45714 Kč | 227,20 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |




