Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/8 BL002

DigiKey Part Number
F2211/8BL002-ND
Manufacturer
Manufacturer Product Number
F2211/8 BL002
Description
HEATSHRINK 1/8" X 500' BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 098,66000 Kč6 098,66 Kč
25 608,98500 Kč11 217,97 Kč
35 421,40333 Kč16 264,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 098,66000 Kč
Unit Price with VAT:7 379,37860 Kč
Alternate Length
HEATSHRINK 1/8" X 4' BLUE
In-Stock: 742
Unit Price: 81,05000 Kč
HEATSHRINK 1/8" X 0.5' BLUE
In-Stock: 78
Unit Price: 41,16000 Kč
HEATSHRINK 1/8" X 60' BLUE
In-Stock: 0
Unit Price: 1 621,05000 Kč