
F2211/2 BL025 | |
|---|---|
DigiKey Part Number | F2211/2BL025-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 BL025 |
Description | HEATSHRINK 1/2" X 32' BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 32.0' (9.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 32.0' (9.8m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,05000 Kč | 1 621,05 Kč |
| 2 | 1 490,75500 Kč | 2 981,51 Kč |
| 3 | 1 419,53333 Kč | 4 258,60 Kč |
| 5 | 1 334,63200 Kč | 6 673,16 Kč |
| 7 | 1 281,50857 Kč | 8 970,56 Kč |
| 10 | 1 264,77300 Kč | 12 647,73 Kč |
| Unit Price without VAT: | 1 621,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,47050 Kč |




