
F2211/2 BL016 | |
|---|---|
DigiKey Part Number | F2211/2BL016-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 BL016 |
Description | HEATSHRINK 1/2" X 150' BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 697,33000 Kč | 3 697,33 Kč |
| 2 | 3 400,31000 Kč | 6 800,62 Kč |
| 3 | 3 237,89000 Kč | 9 713,67 Kč |
| 5 | 3 128,74400 Kč | 15 643,72 Kč |
| Unit Price without VAT: | 3 697,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 473,76930 Kč |




