F1053/8 BK002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 61
Unit Price: 60,89000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1053/8 BK002

DigiKey Part Number
F1053/8BK002-ND
Manufacturer
Manufacturer Product Number
F1053/8 BK002
Description
HEATSHRINK 3/8" X 500' BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
12 Months
Length
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
O2B2S 3/8 BLACK SPLSumitomo Electric Interconnect Products, Inc.612786-O2B2S3/8BLACKSPL-ND60,89000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 281,01000 Kč16 281,01 Kč
215 941,15500 Kč31 882,31 Kč
Manufacturers Standard Package
Unit Price without VAT:16 281,01000 Kč
Unit Price with VAT:19 700,02210 Kč
Alternate Length
HEATSHRINK 3/8" BLACK
In-Stock: 0
Unit Price: 52,12750 Kč
HEATSHRINK 3/8" X 25' BLACK
In-Stock: 20
Unit Price: 1 879,74000 Kč