
O2B2S 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S3/8BLACKSPL-ND 2786-O2B2S3/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 3/8 BLACK SPL |
Description | HEATSHRINK 3/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.375" (9.53mm) |
Mfr | Inner Diameter - Recovered 0.187" (4.75mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 110°C |
Length 500.0' (152.4m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 5 | 50,10200 Kč | 250,51 Kč |
| 10 | 46,07000 Kč | 460,70 Kč |
| 20 | 42,36350 Kč | 847,27 Kč |
| 50 | 37,92660 Kč | 1 896,33 Kč |
| 100 | 34,88190 Kč | 3 488,19 Kč |
| 250 | 34,35944 Kč | 8 589,86 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 22,95080 Kč | 2 295,08 Kč |
| 200 | 21,10930 Kč | 4 221,86 Kč |
| 300 | 20,10070 Kč | 6 030,21 Kč |
| 500 | 19,21820 Kč | 9 609,10 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


