
F1053/16 BK005 | |
|---|---|
DigiKey Part Number | F1053/16BK005-ND |
Manufacturer | |
Manufacturer Product Number | F1053/16 BK005 |
Description | HEATSHRINK 3/16" X 100' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 327,69000 Kč | 4 327,69 Kč |
| 2 | 3 980,27500 Kč | 7 960,55 Kč |
| 3 | 3 790,14000 Kč | 11 370,42 Kč |
| 5 | 3 719,50200 Kč | 18 597,51 Kč |
| Unit Price without VAT: | 4 327,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 236,50490 Kč |



