
F1053/16 BK001 | |
|---|---|
DigiKey Part Number | F1053/16BK001-ND |
Manufacturer | |
Manufacturer Product Number | F1053/16 BK001 |
Description | HEATSHRINK 3/16" X 1000' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 495,16000 Kč | 22 495,16 Kč |
| Unit Price without VAT: | 22 495,16000 Kč |
|---|---|
| Unit Price with VAT: | 27 219,14360 Kč |



