
AZ241936 WH001 | |
|---|---|
DigiKey Part Number | AZ241936WH001-ND |
Manufacturer | |
Manufacturer Product Number | AZ241936 WH001 |
Description | HOOK-UP STRND 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 697,09000 Kč | 9 697,09 Kč |
| 2 | 9 220,11500 Kč | 18 440,23 Kč |
| 3 | 8 950,25667 Kč | 26 850,77 Kč |
| 5 | 8 619,30200 Kč | 43 096,51 Kč |
| 7 | 8 406,72857 Kč | 58 847,10 Kč |
| 10 | 8 185,98600 Kč | 81 859,86 Kč |
| Unit Price without VAT: | 9 697,09000 Kč |
|---|---|
| Unit Price with VAT: | 11 733,47890 Kč |




