24 AWG Hook-Up Wire 19/36 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ241936 GR001

DigiKey Part Number
AZ241936GR001-ND
Manufacturer
Manufacturer Product Number
AZ241936 GR001
Description
HOOK-UP STRND 24AWG GREEN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 651,39000 Kč8 651,39 Kč
28 226,49000 Kč16 452,98 Kč
37 986,03000 Kč23 958,09 Kč
57 691,23200 Kč38 456,16 Kč
77 501,89571 Kč52 513,27 Kč
107 305,24600 Kč73 052,46 Kč
Manufacturers Standard Package
Unit Price without VAT:8 651,39000 Kč
Unit Price with VAT:10 468,18190 Kč
Alternate Length
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 40
Unit Price: 3 287,03000 Kč