
AZ201932 BR005 | |
|---|---|
DigiKey Part Number | AZ201932N-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ201932 BR005 |
Description | HOOK-UP STRND 20AWG BROWN 100' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,01000 Kč | 1 887,01 Kč |
| 2 | 1 795,76500 Kč | 3 591,53 Kč |
| 3 | 1 744,21333 Kč | 5 232,64 Kč |
| 5 | 1 681,07800 Kč | 8 405,39 Kč |
| 7 | 1 640,52286 Kč | 11 483,66 Kč |
| 10 | 1 598,42800 Kč | 15 984,28 Kč |
| Unit Price without VAT: | 1 887,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 283,28210 Kč |







