
AZ181930 WH005 | |
|---|---|
DigiKey Part Number | AZ181930W-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 WH005 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,19000 Kč | 2 096,19 Kč |
| 2 | 1 994,83000 Kč | 3 989,66 Kč |
| 3 | 1 937,47667 Kč | 5 812,43 Kč |
| 5 | 1 867,23400 Kč | 9 336,17 Kč |
| 7 | 1 822,11571 Kč | 12 754,81 Kč |
| 10 | 1 775,30400 Kč | 17 753,04 Kč |
| Unit Price without VAT: | 2 096,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,38990 Kč |







