
AZ181930 BK005 | |
|---|---|
DigiKey Part Number | AZ181930B-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,49000 Kč | 2 025,49 Kč |
| 2 | 1 927,46500 Kč | 3 854,93 Kč |
| 3 | 1 872,06000 Kč | 5 616,18 Kč |
| 5 | 1 804,16800 Kč | 9 020,84 Kč |
| 7 | 1 760,59143 Kč | 12 324,14 Kč |
| 10 | 1 737,24200 Kč | 17 372,42 Kč |
| Unit Price without VAT: | 2 025,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 450,84290 Kč |











