16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ161929 VI005

DigiKey Part Number
AZ161929V-100-ND
Manufacturer
Manufacturer Product Number
AZ161929 VI005
Description
HOOK-UP STRND 16AWG VIOLET
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10029,11430 Kč2 911,43 Kč
20027,69760 Kč5 539,52 Kč
30026,89560 Kč8 068,68 Kč
50025,91256 Kč12 956,28 Kč
70025,28136 Kč17 696,95 Kč
1 00024,62618 Kč24 626,18 Kč
2 50023,00462 Kč57 511,55 Kč
5 00022,60522 Kč113 026,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,11430 Kč
Unit Price with VAT:35,22830 Kč
Alternate Length
HOOK-UP STRND 16AWG VIOLET
In-Stock: 0
Unit Price: 19,59187 Kč