
AZ161929 VI001 | |
|---|---|
DigiKey Part Number | AZ161929VI001-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 VI001 |
Description | HOOK-UP STRND 16AWG VIOLET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,59187 Kč | 19 591,87 Kč |
| Unit Price without VAT: | 19,59187 Kč |
|---|---|
| Unit Price with VAT: | 23,70616 Kč |


