26 AWG Hook-Up Wire 19/38 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 White 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT261938 WH005

DigiKey Part Number
AT261938W-100-ND
Manufacturer
Manufacturer Product Number
AT261938 WH005
Description
HOOK-UP STRND 26AWG WHITE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.038" (0.96mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-55°C ~ 200°C
Conductor Strand
19/38
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 480,21000 Kč3 480,21 Kč
23 310,96500 Kč6 621,93 Kč
33 215,28333 Kč9 645,85 Kč
53 098,00200 Kč15 490,01 Kč
73 022,72143 Kč21 159,05 Kč
102 944,50800 Kč29 445,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 480,21000 Kč
Unit Price with VAT:4 211,05410 Kč
Alternate Length
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 0
Unit Price: 19 629,98000 Kč