


AT261938 BK005 | |
|---|---|
DigiKey Part Number | AT261938B-100-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 BK005 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/38 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 480,21000 Kč | 3 480,21 Kč |
| 2 | 3 310,96500 Kč | 6 621,93 Kč |
| 3 | 3 215,28333 Kč | 9 645,85 Kč |
| 5 | 3 098,00200 Kč | 15 490,01 Kč |
| 7 | 3 022,72143 Kč | 21 159,05 Kč |
| 10 | 2 944,50800 Kč | 29 445,08 Kč |
| Unit Price without VAT: | 3 480,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 211,05410 Kč |






