


AT221934 BR005 | |
|---|---|
DigiKey Part Number | AT221934N-100-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 BR005 |
Description | HOOK-UP STRND 22AWG BROWN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 513,94000 Kč | 4 513,94 Kč |
| 2 | 4 293,88000 Kč | 8 587,76 Kč |
| 3 | 4 169,43333 Kč | 12 508,30 Kč |
| 5 | 4 016,83400 Kč | 20 084,17 Kč |
| 7 | 3 918,85714 Kč | 27 432,00 Kč |
| 10 | 3 817,12100 Kč | 38 171,21 Kč |
| Unit Price without VAT: | 4 513,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 461,86740 Kč |





