22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT221934 BK005

DigiKey Part Number
AT221934B-100-ND
Manufacturer
Manufacturer Product Number
AT221934 BK005
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.049" (1.24mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.009" (0.23mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-55°C ~ 200°C
Conductor Strand
19/34
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 483,31000 Kč4 483,31 Kč
24 264,74000 Kč8 529,48 Kč
34 141,13667 Kč12 423,41 Kč
53 989,57400 Kč19 947,87 Kč
73 892,26143 Kč27 245,83 Kč
103 791,21700 Kč37 912,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 483,31000 Kč
Unit Price with VAT:5 424,80510 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 0
Unit Price: 25 439,54000 Kč