


AT221934 BK001 | |
|---|---|
DigiKey Part Number | AT221934BK001-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/34 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 439,54000 Kč | 25 439,54 Kč |
| 2 | 24 172,46500 Kč | 48 344,93 Kč |
| 3 | 23 454,93000 Kč | 70 364,79 Kč |
| 5 | 22 574,95200 Kč | 112 874,76 Kč |
| 7 | 22 009,70286 Kč | 154 067,92 Kč |
| 10 | 21 422,56100 Kč | 214 225,61 Kč |
| Unit Price without VAT: | 25 439,54000 Kč |
|---|---|
| Unit Price with VAT: | 30 781,84340 Kč |


