16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT161929 VI005

DigiKey Part Number
AT161929V-100-ND
Manufacturer
Manufacturer Product Number
AT161929 VI005
Description
HOOK-UP STRND 16AWG VIOLET 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 877,59000 Kč10 877,59 Kč
210 341,72500 Kč20 683,45 Kč
310 038,51333 Kč30 115,54 Kč
59 666,80800 Kč48 334,04 Kč
79 427,98143 Kč65 995,87 Kč
109 179,99000 Kč91 799,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10 877,59000 Kč
Unit Price with VAT:13 161,88390 Kč
Alternate Length
HOOK-UP STRND 16AWG VIOLET 1000'
In-Stock: 2
Unit Price: 51 818,23000 Kč