


AT161929 VI001 | |
|---|---|
DigiKey Part Number | AT161929VI001-ND |
Manufacturer | |
Manufacturer Product Number | AT161929 VI001 |
Description | HOOK-UP STRND 16AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 818,23000 Kč | 51 818,23 Kč |
| 2 | 49 210,39000 Kč | 98 420,78 Kč |
| 3 | 47 733,42333 Kč | 143 200,27 Kč |
| 5 | 45 921,66000 Kč | 229 608,30 Kč |
| 7 | 44 757,74714 Kč | 313 304,23 Kč |
| 10 | 43 821,73400 Kč | 438 217,34 Kč |
| Unit Price without VAT: | 51 818,23000 Kč |
|---|---|
| Unit Price with VAT: | 62 700,05830 Kč |


