16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT161929 OR005

DigiKey Part Number
AT161929A-100-ND
Manufacturer
Manufacturer Product Number
AT161929 OR005
Description
HOOK-UP STRND 16AWG ORANGE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.075" (1.90mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-55°C ~ 200°C
Conductor Strand
19/29
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 803,77000 Kč10 803,77 Kč
210 271,54000 Kč20 543,08 Kč
39 970,39000 Kč29 911,17 Kč
59 601,20400 Kč48 006,02 Kč
79 364,00000 Kč65 548,00 Kč
109 117,69100 Kč91 176,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10 803,77000 Kč
Unit Price with VAT:13 072,56170 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: 64 191,35000 Kč