


AT161929 OR001 | |
|---|---|
DigiKey Part Number | AT161929OR001-ND |
Manufacturer | |
Manufacturer Product Number | AT161929 OR001 |
Description | HOOK-UP STRND 16AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.075" (1.90mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/29 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 191,35000 Kč | 64 191,35 Kč |
| Unit Price without VAT: | 64 191,35000 Kč |
|---|---|
| Unit Price with VAT: | 77 671,53350 Kč |


