HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED RED

AT141927 RD005

DigiKey Part Number
AT141927RD005-ND
Manufacturer
Manufacturer Product Number
AT141927 RD005
Description
HOOK-UP STRND 14AWG RED 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.090" (2.29mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 848,84000 Kč9 848,84 Kč
29 364,12500 Kč18 728,25 Kč
39 089,72667 Kč27 269,18 Kč
58 753,39000 Kč43 766,95 Kč
78 537,29429 Kč59 761,06 Kč
108 312,96100 Kč83 129,61 Kč
258 180,95760 Kč204 523,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9 848,84000 Kč
Unit Price with VAT:11 917,09640 Kč
Alternate Length
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 1
Unit Price: 55 467,58000 Kč