
932 SV005 | |
|---|---|
DigiKey Part Number | 932SV005-ND |
Manufacturer | |
Manufacturer Product Number | 932 SV005 |
Description | WIRE BUS BAR 32AWG NONE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Operating Temperature 0°C ~ 150°C |
Cable Type | Ratings ASTM B-33 |
Wire Gauge | Base Product Number |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 2 | 326,10000 Kč | 652,20 Kč |
| 3 | 316,93000 Kč | 950,79 Kč |
| 5 | 305,60400 Kč | 1 528,02 Kč |
| 7 | 298,38143 Kč | 2 088,67 Kč |
| 10 | 290,88500 Kč | 2 908,85 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |





