
932 NC001 | |
|---|---|
DigiKey Part Number | A932NC-1000-ND |
Manufacturer | |
Manufacturer Product Number | 932 NC001 |
Description | WIRE BUS BAR 32AWG NONE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Operating Temperature 0°C ~ 150°C |
Cable Type | Ratings ASTM B-33 |
Wire Gauge | Base Product Number |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,74927 Kč | 2 749,27 Kč |
| 2 000 | 2,61541 Kč | 5 230,82 Kč |
| 3 000 | 2,53957 Kč | 7 618,71 Kč |
| 5 000 | 2,44673 Kč | 12 233,65 Kč |
| 7 000 | 2,38708 Kč | 16 709,56 Kč |
| 10 000 | 2,32515 Kč | 23 251,50 Kč |
| Unit Price without VAT: | 2,74927 Kč |
|---|---|
| Unit Price with VAT: | 3,32662 Kč |



