Coaxial Cable 30 AWG (0.06mm²) RG-179B 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9179B BR002

DigiKey Part Number
9179BBR002-500-ND
Manufacturer
Manufacturer Product Number
9179B BR002
Description
CABLE COAXIAL RG-179B 30AWG 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG (0.06mm²) RG-179B 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
Alpha Wire
Length
500.0' (152.40m)
Packaging
Spool
Jacket Color
Brown
Part Status
Active
Conductor Material
Steel, Silver Coated
Cable Type
Coaxial
Dielectric Material
Tetrafluoroethylene (TFE)
Cable Group
RG-179B
Dielectric Diameter
0.063" (1.60mm)
Wire Gauge
30 AWG (0.06mm²)
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 38 AWG
Shield Coverage
93%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.100" (2.54mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 615,83000 Kč28 615,83 Kč
227 187,85500 Kč54 375,71 Kč
326 379,49667 Kč79 138,49 Kč
525 388,02600 Kč126 940,13 Kč
724 751,09857 Kč173 257,69 Kč
1024 089,31200 Kč240 893,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28 615,83000 Kč
Unit Price with VAT:34 625,15430 Kč
Alternate Length
CABLE COAXIAL RG-179B 30AWG 100'
In-Stock: 36
Unit Price: 6 914,64000 Kč
CABLE COAX RG-179B 30AWG 1000'
In-Stock: 0
Unit Price: 39 530,35000 Kč