
9179B BR001 | |
|---|---|
DigiKey Part Number | A317-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9179B BR001 |
Description | CABLE COAX RG-179B 30AWG 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG (0.06mm²) RG-179B 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Alpha Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Conductor Material Steel, Silver Coated |
Cable Type Coaxial | Dielectric Material Tetrafluoroethylene (TFE) |
Cable Group RG-179B | Dielectric Diameter 0.063" (1.60mm) |
Wire Gauge 30 AWG (0.06mm²) | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 93% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.100" (2.54mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 530,35000 Kč | 39 530,35 Kč |
| Unit Price without VAT: | 39 530,35000 Kč |
|---|---|
| Unit Price with VAT: | 47 831,72350 Kč |



