901005CY-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901605CY SL001

DigiKey Part Number
216-901605CYSL001-DS-ND
Manufacturer
Manufacturer Product Number
901605CY SL001
Description
CABLE 5CON 16AWG SLATE SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 16 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.414" (10.52mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1143,94000 Kč143,94 Kč
2137,06000 Kč274,12 Kč
3133,24333 Kč399,73 Kč
5128,52200 Kč642,61 Kč
7125,51571 Kč878,61 Kč
10122,37600 Kč1 223,76 Kč
25114,63160 Kč2 865,79 Kč
50109,05760 Kč5 452,88 Kč
100103,71050 Kč10 371,05 Kč
Manufacturers Standard Package
Unit Price without VAT:143,94000 Kč
Unit Price with VAT:174,16740 Kč