2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901602 SL005

DigiKey Part Number
216-901602SL005-ND
Manufacturer
Manufacturer Product Number
901602 SL005
Description
CABLE 2COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.319" (8.10mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 90°C
Number of Conductors
2
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Strand
26/30
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 826,26000 Kč3 826,26 Kč
23 640,00500 Kč7 280,01 Kč
33 534,66333 Kč10 603,99 Kč
53 405,54000 Kč17 027,70 Kč
73 322,60286 Kč23 258,22 Kč
103 236,50600 Kč32 365,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 826,26000 Kč
Unit Price with VAT:4 629,77460 Kč