
901602 SL001 | |
|---|---|
DigiKey Part Number | 216-901602SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901602 SL001 |
Description | CABLE 2COND 16AWG SLATE FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 5 | 52,99800 Kč | 264,99 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 25 | 47,31280 Kč | 1 182,82 Kč |
| 50 | 45,03660 Kč | 2 251,83 Kč |
| 100 | 42,85060 Kč | 4 285,06 Kč |
| 250 | 40,09780 Kč | 10 024,45 Kč |
| 500 | 38,11514 Kč | 19 057,57 Kč |
| 1 000 | 36,21252 Kč | 36 212,52 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



