
892219 BL005 | |
|---|---|
DigiKey Part Number | A892219L-100-ND |
Manufacturer | |
Manufacturer Product Number | 892219 BL005 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,36000 Kč | 1 257,36 Kč |
| 2 | 1 196,88500 Kč | 2 393,77 Kč |
| 3 | 1 162,66000 Kč | 3 487,98 Kč |
| 5 | 1 120,74800 Kč | 5 603,74 Kč |
| 7 | 1 093,81571 Kč | 7 656,71 Kč |
| 10 | 1 065,90000 Kč | 10 659,00 Kč |
| Unit Price without VAT: | 1 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,40560 Kč |













