22 AWG Hook-Up Wire 19/34 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892219 BL001

DigiKey Part Number
892219BL001-ND
Manufacturer
Manufacturer Product Number
892219 BL001
Description
HOOK-UP STRND 22AWG BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 010,81000 Kč7 010,81 Kč
26 667,07500 Kč13 334,15 Kč
36 472,63333 Kč19 417,90 Kč
56 234,30600 Kč31 171,53 Kč
76 081,20143 Kč42 568,41 Kč
105 922,23400 Kč59 222,34 Kč
255 528,81520 Kč138 220,38 Kč
505 336,11680 Kč266 805,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7 010,81000 Kč
Unit Price with VAT:8 483,08010 Kč
Alternate Length
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 9
Unit Price: 4 875,11000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 36
Unit Price: 1 208,85000 Kč