
892019 WH005 | |
|---|---|
DigiKey Part Number | A892019W-100-ND |
Manufacturer | |
Manufacturer Product Number | 892019 WH005 |
Description | HOOK-UP STRND 20AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,02000 Kč | 1 347,02 Kč |
| 2 | 1 282,14000 Kč | 2 564,28 Kč |
| 3 | 1 245,46000 Kč | 3 736,38 Kč |
| 5 | 1 200,54000 Kč | 6 002,70 Kč |
| 7 | 1 171,68857 Kč | 8 201,82 Kč |
| 10 | 1 141,74500 Kč | 11 417,45 Kč |
| Unit Price without VAT: | 1 347,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,89420 Kč |










