20 AWG Hook-Up Wire 19/32 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892019 WH001

DigiKey Part Number
892019WH001-ND
Manufacturer
Manufacturer Product Number
892019 WH001
Description
HOOK-UP STRND 20AWG WHT 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 919,68000 Kč6 919,68 Kč
26 580,67000 Kč13 161,34 Kč
36 388,71000 Kč19 166,13 Kč
56 153,50600 Kč30 767,53 Kč
76 002,39857 Kč42 016,79 Kč
105 845,52800 Kč58 455,28 Kč
255 457,27960 Kč136 431,99 Kč
505 261,83840 Kč263 091,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6 919,68000 Kč
Unit Price with VAT:8 372,81280 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 3
Unit Price: 5 056,32000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 20
Unit Price: 1 295,37000 Kč