18 AWG Hook-Up Wire 19/30 Red 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891819 RD013

DigiKey Part Number
891819RD013-ND
Manufacturer
Manufacturer Product Number
891819 RD013
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0003,59666 Kč17 983,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,59666 Kč
Unit Price with VAT:4,35196 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 8
Unit Price: 8 107,96000 Kč
HOOK-UP STRND 18AWG RED 500'
In-Stock: 9
Unit Price: 6 657,84000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 95
Unit Price: 1 360,88000 Kč