
891819 RD002 | |
|---|---|
DigiKey Part Number | 891819RD002-ND |
Manufacturer | |
Manufacturer Product Number | 891819 RD002 |
Description | HOOK-UP STRND 18AWG RED 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 657,84000 Kč | 6 657,84 Kč |
| 2 | 6 331,63000 Kč | 12 663,26 Kč |
| 3 | 6 147,09333 Kč | 18 441,28 Kč |
| 5 | 5 920,84800 Kč | 29 604,24 Kč |
| 7 | 5 775,59000 Kč | 40 429,13 Kč |
| 10 | 5 624,69200 Kč | 56 246,92 Kč |
| 25 | 5 251,34800 Kč | 131 283,70 Kč |
| 50 | 5 048,44420 Kč | 252 422,21 Kč |
| Unit Price without VAT: | 6 657,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 055,98640 Kč |




