14 AWG Hook-Up Wire 41/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891441 BR005

DigiKey Part Number
A891441N-100-ND
Manufacturer
Manufacturer Product Number
891441 BR005
Description
HOOK-UP STRND 14AWG BRN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.106" (2.69mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1569/1581
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 886,02000 Kč4 886,02 Kč
24 647,59000 Kč9 295,18 Kč
34 512,75000 Kč13 538,25 Kč
54 347,42600 Kč21 737,13 Kč
74 241,29571 Kč29 689,07 Kč
104 131,06300 Kč41 310,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 886,02000 Kč
Unit Price with VAT:5 912,08420 Kč
Alternate Color
HOOK-UP STRND 14AWG BLU 100'
In-Stock: 56
Unit Price: 4 886,02000 Kč
Alternate Length
HOOK-UP STRND 14AWG BRN 1000'
In-Stock: 1
Unit Price: 21 739,23000 Kč
HOOK-UP STRND 14AWG BRN 500'
In-Stock: 0
Unit Price: 17 787,83000 Kč