
891441 BR002 | |
|---|---|
DigiKey Part Number | 891441BR002-ND |
Manufacturer | |
Manufacturer Product Number | 891441 BR002 |
Description | HOOK-UP STRND 14AWG BRN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 103,71000 Kč | 17 103,71 Kč |
| 2 | 16 256,02000 Kč | 32 512,04 Kč |
| 3 | 15 776,14667 Kč | 47 328,44 Kč |
| 5 | 15 187,60200 Kč | 75 938,01 Kč |
| 7 | 14 809,53000 Kč | 103 666,71 Kč |
| 10 | 14 416,89100 Kč | 144 168,91 Kč |
| 25 | 13 895,95560 Kč | 347 398,89 Kč |
| Unit Price without VAT: | 17 103,71000 Kč |
|---|---|
| Unit Price with VAT: | 20 695,48910 Kč |



