12 AWG Hook-Up Wire 65/30 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891265 OR005

DigiKey Part Number
891265OR005-ND
Manufacturer
Manufacturer Product Number
891265 OR005
Description
HOOK-UP STRND 12AWG ORG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 860,87000 Kč4 860,87 Kč
24 623,74000 Kč9 247,48 Kč
34 489,47333 Kč13 468,42 Kč
54 324,97600 Kč21 624,88 Kč
74 219,32286 Kč29 535,26 Kč
104 109,59200 Kč41 095,92 Kč
253 838,15600 Kč95 953,90 Kč
503 832,71240 Kč191 635,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4 860,87000 Kč
Unit Price with VAT:5 881,65270 Kč
Alternate Length
HOOK-UP STRND 12AWG ORANGE
In-Stock: 0
Unit Price: 19,78877 Kč