
891000 BL005 | |
|---|---|
DigiKey Part Number | 891000BL005-ND |
Manufacturer | |
Manufacturer Product Number | 891000 BL005 |
Description | HOOK-UP STRND 10AWG BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 406,40000 Kč | 10 406,40 Kč |
| 2 | 9 894,05000 Kč | 19 788,10 Kč |
| 3 | 9 604,13667 Kč | 28 812,41 Kč |
| 5 | 9 248,73800 Kč | 46 243,69 Kč |
| 7 | 9 020,44143 Kč | 63 143,09 Kč |
| 10 | 8 783,33700 Kč | 87 833,37 Kč |
| Unit Price without VAT: | 10 406,40000 Kč |
|---|---|
| Unit Price with VAT: | 12 591,74400 Kč |




