
891000 BL002 | |
|---|---|
DigiKey Part Number | 891000BL002-ND |
Manufacturer | |
Manufacturer Product Number | 891000 BL002 |
Description | HOOK-UP STRND 10AWG BLU 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 928,06000 Kč | 37 928,06 Kč |
| 2 | 37 915,14500 Kč | 75 830,29 Kč |
| Unit Price without VAT: | 37 928,06000 Kč |
|---|---|
| Unit Price with VAT: | 45 892,95260 Kč |



